- Home ›
- All Products›
- 643464-1
TE Connectivity / AMP Brand
643464-1
07C MTA156 HDR F/L STR SQ SPL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643464-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Operating Voltage:600 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
PCB Mount Alignment:Without
-
Connector System:Wire-to-Board
-
Sealable:No
-
Housing Color:Natural
-
Contact Layout:Inline
-
Packaging Method:Package
-
Mating Retention Type:Friction Lock
-
Contact Retention Within Housing:Without
-
Housing Material:Thermoplastic Polyester
-
Packaging Quantity:1000
-
Number of Positions:7
-
Contact Current Rating (Max):7 A
-
Mating Retention:With
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:Without
-
Number of Power Positions:7
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Post Length:.4 in, 10.16 mm
-
Termination Post & Tail Length:.125 in, 3.17 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Product Width:.3 in, 7.62 mm
-
Connector Height:.425 in, 10.8 mm
-
Product Length:1.09 in, 27.74 mm