- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 643428-2
643428-2
TE Connectivity / AMP Brand
12P UMNL HDR ASSY POL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12P UMNL HDR ASSY POL
Search Keywords: 6434282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643428-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
94 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
94
Order Increment:
94
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
94
$0.987
282
$0.956
564
$0.913
1,034
$0.874
2,538
$0.838
5,076
$0.816
7,520
$0.814
10,058 +
$0.789
Click for Quote
Log in
to unlock special pricing