Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643426-3

09P UMNL SOK HDR ASSY POL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P UMNL SOK HDR ASSY POL LF
Product Highlights:
  • Header
  • Universal MATE-N-LOK Product Line
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
  • 6.35 mm Centerline
Search Keywords: 6434263
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643426-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Number of Contacts: 9
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643426-3 RoHS compliant?
Yes, 643426-3 is RoHS compliant.
What is the lead time for 643426-3?
The standard lead time for 643426-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 838
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$7.72
50
$7.70
100
$7.68
200
$4.72
300
$3.74
400 +
$3.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!