- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 643426-2
643426-2
TE Connectivity / AMP Brand
Conn Power SKT 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK Product Line
- Row-to-Row Spacing = 6.35 mm
- Matrix Contact Layout
- 6.35 mm Centerline
Search Keywords: 6434262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643426-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent