Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643426-1

The 643426-1 is a 9-circuit, vertical, polarized socket header with a .250 inch centerline for wire-to-board connections in th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 643426-1 is a 9-circuit, vertical, polarized socket header with a .250 inch centerline for wire-to-board connections in the Universal MATE-N-LOK series.
Product Highlights:
  • Connector
  • Connector Type = Header - Socket
  • Universal MATE-N-LOK Product Line
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
Search Keywords: 6434261
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643426-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    9
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 643426-1 RoHS compliant?
Yes, 643426-1 is RoHS compliant.
What is the lead time for 643426-1?
The standard lead time for 643426-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.76
300
$1.73
500
$1.72
1,000
$1.46
2,500
$1.45
5,000
$1.31
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!