Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643415-1

04P UMNL HDR ASSY POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL HDR ASSY POL
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
Search Keywords: 6434151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643415-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643415-1 RoHS compliant?
Yes, 643415-1 is RoHS compliant.
What is the lead time for 643415-1?
The standard lead time for 643415-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.8211
300
$0.7711
1,000
$0.7160
2,500
$0.6742
5,000
$0.6426
7,500
$0.6232
10,000
$0.5998
15,000 +
$0.5814
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!