- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 643414-3
TE Connectivity / AMP Brand
643414-3
03P UMNL HDR ASSY POL 94VO LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P UMNL HDR ASSY POL 94VO LF
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 3
Search Keywords: 6434143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643414-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 643414-3 RoHS compliant?
Yes, 643414-3 is RoHS compliant.
What is the lead time for 643414-3?
The standard lead time for 643414-3 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
100
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
800
$6.74
1,600
$3.56
2,400
$2.45
3,200 +
$2.40
Click for Quote
Log in
to unlock special pricing