- Home ›
- All Products›
- 643412-3
TE Connectivity / AMP Brand
643412-3
02P UMNL HDR ASSY POL LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P UMNL HDR ASSY POL LF
Product Highlights:
- Header
- Universal MATE-N-LOK Product Line
- In-Line Contact Layout
- 6.35 mm Centerline
- Number of Positions = 2
Search Keywords: 6434123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643412-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Packaging Quantity:100
-
PCB Contact Termination Area Plating Material:Tin
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Standard Polarized Tail
-
Mating Retention Type:Positive Lock
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:2
-
Multiple Contact Types:Without
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):12 A
-
Rectangular Power Connector Type:Header
-
Circuit Application:Power
-
Strain Relief:Without
-
Housing Material:Nylon
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Plug
-
Connector System:Wire-to-Board
-
PCB Mount Retention:Without
-
Number of Power Positions:2
-
Mating Retention:With
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
PCB Mount Alignment:With
-
UL Rating:Recognized
-
Housing Color:White
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:600 VAC
-
Contact Type:Socket
-
Termination Post & Tail Length:.149 in, 3.81 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Thickness (Recommended):.125 in, 3.18 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Packaging Method:Bag & Box
-
Product Length:13.97 mm
-
Approved Standards:UL E28476
-
Connector Height:7.62 mm
-
Product Width:20.32 mm
-
CSA Rating:Certified , LR 7189
-
Agency/Standard:CSA , UL , VDE
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 643412-3 RoHS compliant?
Yes, 643412-3 is RoHS compliant.
What is the lead time for 643412-3?
The standard lead time for 643412-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
850
$3.59
1,700
$1.90
2,550
$1.34
3,400 +
$1.31
Click for Quote
Log in
to unlock special pricing