Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643411-1

02P UMNL HDR ASSY POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P UMNL HDR ASSY POL
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Header Gender = Receptacle
  • Preloaded
Search Keywords: 6434111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643411-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643411-1 RoHS compliant?
Yes, 643411-1 is RoHS compliant.
What is the lead time for 643411-1?
The standard lead time for 643411-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 944
Ships today, if you order in
On Order:
3,000   can ship 11/25/26
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.751
400
$0.719
1,000
$0.640
2,600
$0.634
5,000
$0.601
7,600
$0.599
10,000
$0.588
15,000 +
$0.587
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!