- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643410-3
TE Connectivity / AMP Brand
643410-3
08P UMNL PIN HDR ASSY POL LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
08P UMNL PIN HDR ASSY POL LF
Product Highlights:
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 8
Search Keywords: 6434103
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 643410-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
135 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 6.35 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 19/Contact A |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 643410-3 RoHS compliant?
Yes, 643410-3 is RoHS compliant.
What is the lead time for 643410-3?
The standard lead time for 643410-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
13 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
169
$13.43
338
$7.11
507
$5.00
675 +
$4.90
Click for Quote
Log in
to unlock special pricing