Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643410-1

Wire-To-Board Connector - 6.35 mm - 8 Contacts - Plug - Universal MATE-N-LOK Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 6.35 mm - 8 Contacts - Plug - Universal MATE-N-LOK Series - Through Hole.
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 8
Search Keywords: 6434101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643410-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 135
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643410-1 RoHS compliant?
Yes, 643410-1 is RoHS compliant.
What is the lead time for 643410-1?
The standard lead time for 643410-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,788
Can Ship immediately
Minimum Order Quantity:
135
Order Increment:
135
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
135
$1.57
270
$1.55
540
$1.51
1,080
$1.49
2,565
$1.48
5,130 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!