- Home ›
- All Products›
- 643408-3
TE Connectivity / AMP Brand
643408-3
06P UMNL PIN HDR ASY POL V0 AU
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643408-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):12 A
-
Panel Mount Feature:Without
-
Rectangular Power Connector Type:Header
-
Housing Material:Nylon
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Number of Positions:6
-
Packaging Quantity:100
-
Mating Alignment:Without
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power
-
Strain Relief:Without
-
PCB Mount Alignment:With
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Number of Power Positions:6
-
Contact Base Material:Phosphor Bronze
-
Mating Retention Type:Latch
-
PCB Mount Alignment Type:Locating Posts
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Housing Color:White
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:600 VAC
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Connector & Housing Type:Plug
-
Centerline (Pitch):.25 in, 6.35 mm
-
Termination Post & Tail Length:.179 in, 4.57 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Bag & Box
-
Product Width:.3 in, 7.62 mm
-
Product Length:1.549 in, 39.37 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 200 µin, 3.81 – 5.08 µm
-
Connector Height:.549 in, 13.97 mm