- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643314-2
643314-2
TE Connectivity / AMP Brand
08P UMNL STR/REL HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
08P UMNL STR/REL HSG
Product Highlights:
- Strain Relief
- Universal MATE-N-LOK
- Nylon Housing Material
- Plug
- Color = White
Search Keywords: 6433142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:57.912 x 8.382 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,400
$3.12
4,800
$1.65
7,200
$1.14
9,600 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments