- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643314-1
643314-1
TE Connectivity / AMP Brand
08P UMNL STR/REL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
08P UMNL STR/REL
Product Highlights:
- Strain Relief
- Universal MATE-N-LOK
- Nylon Housing Material
- Plug
- Color = White
Search Keywords: 6433141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:33.02 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2600
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,600
$1.479
5,200
$0.783
7,800
$0.551
10,400 +
$0.540
Click for Quote
Log in
to unlock special pricing