- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 643267-1
TE Connectivity / AMP Brand
643267-1
Connector Housing - HCC Series - Receptacle - 4 Ways - 350650 - 350651 Series Contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector Housing - HCC Series - Receptacle - 4 Ways - 350650 - 350651 Series Contacts.
Product Highlights:
- Connector
- Receptacle (Cap)
- Marked
Search Keywords: 6432671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643267-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 643267-1 RoHS compliant?
Yes, 643267-1 is RoHS compliant.
What is the lead time for 643267-1?
The standard lead time for 643267-1 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,080
can ship 2/11/27
100
can ship 4/19/27
Minimum Order Quantity:
5
53 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
5
$6.89
50
$5.71
100
$5.39
250
$5.04
500
$4.81
1,000
$4.58
2,500
$4.40
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT