- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643252-1
643252-1
TE Connectivity / AMP Brand
04P UMNL ASSY MOD HSG V0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
04P UMNL ASSY MOD HSG V0
Product Highlights:
- Assembly Module
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = White
- Number of Circuits = 4
Search Keywords: 6432521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643252-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Assembly Module
-
Dimension:26.67 x 12.95 x 12.95 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.5430
250
$0.4938
1,000
$0.4747
2,500
$0.4613
5,000
$0.4544
7,500
$0.4476
10,000
$0.4269
15,000 +
$0.4205
Click for Quote
Log in
to unlock special pricing