Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643237-1

08P UMNL HDR ASSY R/A NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
08P UMNL HDR ASSY R/A NATL
Search Keywords: 6432371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643237-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    6.35 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643237-1 RoHS compliant?
Yes, 643237-1 is RoHS compliant.
What is the lead time for 643237-1?
The standard lead time for 643237-1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$3.27
280
$3.26
560
$2.01
840
$1.59
1,120 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!