Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643236-1

08P UMNL HDR ASSY R/A 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
08P UMNL HDR ASSY R/A 94VO
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 8
Search Keywords: 6432361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    643236-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    8
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643236-1 RoHS compliant?
Yes, 643236-1 is RoHS compliant.
What is the lead time for 643236-1?
The standard lead time for 643236-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,165
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
13 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.11
50
$11.08
100
$11.05
280
$11.03
560
$5.84
840
$4.11
1,120 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!