- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 643230-1
TE Connectivity / AMP Brand
643230-1
Wire-To-Board Connector - 6.35 mm - 4 Contacts - Receptacle - Universal MATE-N-LOK Series - Solder.
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 4
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
140 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A