Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643226-1

02P UMNL HDR ASSY R/A 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
02P UMNL HDR ASSY R/A 94VO
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
Search Keywords: 6432261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643226-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 280
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643226-1 RoHS compliant?
Yes, 643226-1 is RoHS compliant.
What is the lead time for 643226-1?
The standard lead time for 643226-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,260
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.90
100
$1.76
280
$1.65
560
$1.58
1,120
$1.51
2,520
$1.43
5,040 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!