- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 643222-2
643222-2
TE Connectivity / AMP Brand
MINI-SPRING RECEPTACLE 20-16 AWG PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MINI-SPRING RECEPTACLE 20-16 AWG PTPPHBZ
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.29 - 3.30 mm
Search Keywords: 6432222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643222-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,000
Ships today, if you order in
Manufacturer Stock:
20,000
can ship
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
4000
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
2,500
$0.2996
4,000
$0.2989
8,000
$0.1839
12,000
$0.1456
16,000 +
$0.1427
Click for Quote
Log in
to unlock special pricing