Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643222-1

MINI-SPRING RECEPTACLE 20-16 AWG PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI-SPRING RECEPTACLE 20-16 AWG PTPBR
Product Highlights:
  • Contact
  • Contact Type = Junior Timer
  • Receptacle
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 2.29 - 3.30 mm
Search Keywords: 6432221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643222-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643222-1 RoHS compliant?
Yes, 643222-1 is RoHS compliant.
What is the lead time for 643222-1?
The standard lead time for 643222-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,500
Can Ship immediately
On Order:
16,000   can ship 3/24/27
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
4000
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1928
4,000
$0.1914
8,000
$0.1743
12,000
$0.1739
16,000 +
$0.1734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!