Available Replacements
Equivalente ROHs
3-643193-2 3-643193-2 TE Connectivity / AMP Brand
3-643193-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643193-2

Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
Product Highlights:
  • Connector
  • 2 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-156 Product Line
Search Keywords: 6431932
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643193-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 643193-2 discontinued?
Yes, 643193-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 643193-2 RoHS compliant?
No, 643193-2 is not RoHS compliant.
What is the lead time for 643193-2?
The standard lead time for 643193-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 398
Can Ship immediately
Minimum Order Quantity:
227
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
227 +
$0.306
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!