- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 643191-6
643191-6
TE Connectivity / AMP Brand
06P MTA156 CONN ASSY H/F 18AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
06P MTA156 CONN ASSY H/F 18AWG
Search Keywords: 6431916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643191-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,466
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
Price (USD)
Qty
Unit Price
250
$0.2945
1,000
$0.2897
2,500
$0.2770
5,000
$0.2715
7,500
$0.2674
10,000
$0.2634
15,000
$0.2594
25,000 +
$0.2372
Click for Quote
Log in
to unlock special pricing