- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643182-2
TE Connectivity / AMP Brand
643182-2
UMNL STR/REL ADAPTER CAP
View Datasheet Ask the Datasheet Accessories Notify Me
- Cap Housing Adapter
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = White
- UL 94V-0
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 643182-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6000 |
| Type: | Cap Housing Adapter |
| Dimension: | 12.24 x 17.01 x 5.27 mm |