Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643077-6

06P MTA100 MOLDED COVER F/T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
06P MTA100 MOLDED COVER F/T
Product Highlights:
  • Accessory
  • Accessory Type = Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • 6 Positions
Search Keywords: 6430776
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643077-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Cover
Dimension: 15.24 x 9.14 x 3.23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643077-6 RoHS compliant?
Yes, 643077-6 is RoHS compliant.
What is the lead time for 643077-6?
The standard lead time for 643077-6 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 2/8/27
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.712
1,000
$0.656
2,500
$0.615
5,000
$0.607
7,500
$0.605
10,000
$0.604
15,000
$0.602
25,000 +
$0.601
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!