- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643077-5
TE Connectivity / AMP Brand
643077-5
05P MTA100 MOLDED COVER F/T
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- 5 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 643077-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Cover |
| Dimension: | 12.7 x 9.14 x 3.23 mm |