- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643075-7
TE Connectivity / AMP Brand
643075-7
07P MTA100 MOLDED COVER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
07P MTA100 MOLDED COVER
Product Highlights:
- Accessory
- Accessory Type = Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- 7 Positions
Search Keywords: 6430757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643075-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover
-
Dimension:17.78 x 8.76 x 8.64 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 643075-7 RoHS compliant?
Yes, 643075-7 is RoHS compliant.
What is the lead time for 643075-7?
The standard lead time for 643075-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,857
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$0.4090
1,000
$0.4010
2,500
$0.3931
5,000
$0.3893
7,500
$0.3854
10,000
$0.3834
15,000
$0.3810
25,000 +
$0.3776
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT