- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643075-6
TE Connectivity / AMP Brand
643075-6
Strain Relief Cover - 6 Position - MTA-100 Series - Nylon - White.
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 6
- Used For MTA-100 Connectors
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643075-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover
-
Dimension:15.24 x 8.76 x 8.64 mm
-
Operating Temperature:N/A