Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643075-4

04P MTA100 MOLDED COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 MOLDED COVER
Product Highlights:
  • Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 4
  • Used For MTA-100 Connectors
Search Keywords: 6430754
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643075-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Cover
Dimension: 10.16 x 8.76 x 8.64 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643075-4 RoHS compliant?
Yes, 643075-4 is RoHS compliant.
What is the lead time for 643075-4?
The standard lead time for 643075-4 is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,078
Can Ship immediately
On Order:
20,000   can ship 12/21/26
Minimum Order Quantity:
500
Order Increment:
500
62 Weeks can ship 1/27/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2975
1,000
$0.2408
2,500
$0.2361
5,000
$0.2322
7,500
$0.2293
25,000
$0.2287
50,000 +
$0.2273
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!