Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643071-9

09P MTA156 FD-THRU COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P MTA156 FD-THRU COVER
Product Highlights:
  • Accessory
  • Accessory Type = Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • 9 Positions
Search Keywords: 6430719
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643071-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Cover
Dimension: 35.66 x 11.94 x 3.23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643071-9 RoHS compliant?
Yes, 643071-9 is RoHS compliant.
What is the lead time for 643071-9?
The standard lead time for 643071-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,545
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3601
500
$0.3543
1,000
$0.3462
2,500
$0.3388
5,000
$0.3320
7,500
$0.3243
10,000
$0.2554
15,000 +
$0.2521
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!