- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643071-7
643071-7
TE Connectivity / AMP Brand
07P MTA156 FD-THRU COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
07P MTA156 FD-THRU COVER
Product Highlights:
- Accessory
- Accessory Type = Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- 7 Positions
Search Keywords: 6430717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643071-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Cover
-
Dimension:27.74 x 11.94 x 3.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
250
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$0.2819
3,000
$0.2632
4,000 +
$0.2579
Click for Quote
Log in
to unlock special pricing