Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643071-5

05P MTA156 FD-THRU COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA156 FD-THRU COVER
Product Highlights:
  • Accessory
  • Accessory Type = Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • 5 Positions
Search Keywords: 6430715
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643071-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Cover
Dimension: 19.81 x 11.94 x 3.23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643071-5 RoHS compliant?
Yes, 643071-5 is RoHS compliant.
What is the lead time for 643071-5?
The standard lead time for 643071-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,544
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
Order Increment:
250
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.5353
500
$0.5300
1,000
$0.4857
2,000
$0.4644
3,000
$0.4478
4,000 +
$0.4305
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!