Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643071-3

03P MTA156 FD-THRU COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA156 FD-THRU COVER
Product Highlights:
  • Accessory
  • Accessory Type = Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • 3 Positions
Search Keywords: 6430713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643071-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Cover
Dimension: 11.89 x 11.94 x 3.23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643071-3 RoHS compliant?
Yes, 643071-3 is RoHS compliant.
What is the lead time for 643071-3?
The standard lead time for 643071-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3622
1,000
$0.3202
2,500
$0.2985
5,000
$0.2859
7,500
$0.2771
25,000
$0.2683
50,000 +
$0.2676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!