- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643071-2
TE Connectivity / AMP Brand
643071-2
02P MTA156 FD-THRU COVER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 FD-THRU COVER
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- Number of Positions = 2
- Used For MTA-156 Connectors
Search Keywords: 6430712
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 643071-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Cover |
| Dimension: | 7.92 x 11.94 x 3.23 mm |
Product Guides
+
Frequently Asked Questions
Is 643071-2 RoHS compliant?
Yes, 643071-2 is RoHS compliant.
What is the lead time for 643071-2?
The standard lead time for 643071-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,392
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$0.2239
1,000
$0.2119
2,500
$0.2020
5,000
$0.2010
7,500
$0.1868
25,000
$0.1727
50,000
$0.1723
100,000 +
$0.1718
Click for Quote
Log in
to unlock special pricing