Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

643067-6

Connector Accessory - Closed End - Strain Relief Cover - AMP MTA-156 Series IDC Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Accessory - Closed End - Strain Relief Cover - AMP MTA-156 Series IDC Connectors.
Product Highlights:
  • Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 6
  • Used For MTA-156 Connectors
Search Keywords: 6430676
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 643067-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Cover
Dimension: 23.77 x 11.18 x 8.51 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 643067-6 RoHS compliant?
Yes, 643067-6 is RoHS compliant.
What is the lead time for 643067-6?
The standard lead time for 643067-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,300
Can Ship immediately
On Order:
12,000   can ship 3/8/27
Minimum Order Quantity:
50
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7187
250
$0.4259
500
$0.4209
1,000
$0.4118
2,500
$0.4078
5,000
$0.4049
7,500
$0.4020
10,000 +
$0.3971
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!