- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643067-5
TE Connectivity / AMP Brand
643067-5
Strain Relief Cover - 5 Position - MTA-156 Series - Nylon - White.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Strain Relief Cover - 5 Position - MTA-156 Series - Nylon - White.
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 5
- Used For MTA-156 Connectors
Search Keywords: 6430675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643067-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Cover
-
Dimension:19.81 x 11.18 x 8.51 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 643067-5 RoHS compliant?
Yes, 643067-5 is RoHS compliant.
What is the lead time for 643067-5?
The standard lead time for 643067-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,532
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$0.563
500
$0.558
1,000
$0.552
2,500
$0.551
5,000
$0.549
7,500
$0.548
10,000
$0.547
15,000 +
$0.545
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT