- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643030-3
643030-3
TE Connectivity / AMP Brand
05P UMNL STR/REL V2 NATL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
05P UMNL STR/REL V2 NATL
Product Highlights:
- Strain Relief
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = Natural
- Number of Circuits = 5
Search Keywords: 6430303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643030-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:38.86 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,400
$1.2185
4,800
$0.6451
7,200
$0.4539
9,600 +
$0.4449
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT