- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 643030-1
643030-1
TE Connectivity / AMP Brand
05P UMNL STR/REL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
05P UMNL STR/REL
Product Highlights:
- Strain Relief
- Universal MATE-N-LOK II
- Nylon Housing Material
- Color = White
- Number of Circuits = 5
Search Keywords: 6430301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:33.02 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.5992
50
$0.5447
250
$0.4953
1,000
$0.4762
2,500
$0.4628
5,000
$0.4566
7,500
$0.4508
10,000
$0.4283
15,000 +
$0.4256
Click for Quote
Log in
to unlock special pricing