- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641992-3
641992-3
TE Connectivity / AMP Brand
09P MTA156 HDR ASSY WO#2,4,6,8
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
09P MTA156 HDR ASSY WO#2,4,6,8
Search Keywords: 6419923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641992-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.9588
400
$0.9282
750
$0.9078
1,500
$0.8874
2,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing