- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 641991-2
641991-2
TE Connectivity / AMP Brand
07P MTA156 HDR ASSY SQ W/O#5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
07P MTA156 HDR ASSY SQ W/O#5
Search Keywords: 6419912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641991-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$0.791
250
$0.643
500
$0.641
1,000
$0.614
3,000
$0.563
5,000
$0.562
8,000
$0.548
15,000 +
$0.541
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments