Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641975-1

15P UMNL PIN HDR ASSY POL NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
15P UMNL PIN HDR ASSY POL NATL
Search Keywords: 6419751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641975-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 15
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641975-1 RoHS compliant?
Yes, 641975-1 is RoHS compliant.
What is the lead time for 641975-1?
The standard lead time for 641975-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Ships today, if you order in
Minimum Order Quantity:
78
Order Increment:
78
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$1.99
156
$1.92
312
$1.84
546
$1.78
1,014
$1.71
2,574
$1.60
5,070
$1.53
7,566 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!