Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641974-1

12P UMNL PIN HDR ASSY 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12P UMNL PIN HDR ASSY 94VO
Product Highlights:
  • Header
  • Universal MATE-N-LOK Product Line
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
  • 6.35 mm Centerline
Search Keywords: 6419741
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641974-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 94
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641974-1 RoHS compliant?
Yes, 641974-1 is RoHS compliant.
What is the lead time for 641974-1?
The standard lead time for 641974-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,222
Can Ship immediately
Minimum Order Quantity:
94
Order Increment:
94
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
94
$2.10
188
$2.08
282
$2.04
564
$1.91
1,034
$1.83
2,538
$1.82
5,076
$1.63
7,520 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!