Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641973-1

12P UMNL PIN HDR ASSY V2 NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12P UMNL PIN HDR ASSY V2 NATL
Product Highlights:
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 12
Search Keywords: 6419731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641973-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 94
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641973-1 RoHS compliant?
Yes, 641973-1 is RoHS compliant.
What is the lead time for 641973-1?
The standard lead time for 641973-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,974
Can Ship immediately
Minimum Order Quantity:
94
Order Increment:
94
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
94
$1.037
188
$1.015
564
$0.959
1,034
$0.932
2,538
$0.929
5,076
$0.927
7,520
$0.925
10,058 +
$0.922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!