Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641970-3

06P UMNL PIN HDR ASSY 94VO LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P UMNL PIN HDR ASSY 94VO LF
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
Search Keywords: 6419703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641970-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641970-3 RoHS compliant?
Yes, 641970-3 is RoHS compliant.
What is the lead time for 641970-3?
The standard lead time for 641970-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,878
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$9.30
50
$9.27
100
$9.25
200
$5.69
300
$4.51
400 +
$4.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!