- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 641970-2
641970-2
TE Connectivity / AMP Brand
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 6
Search Keywords: 6419702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641970-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent