Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641970-1

Header - Male Pin - 6 Positions - 3 Rows - 0.250"(6.35mm) Pitch - Board to Cable/Wire - Locking Ramp - Board Guide - Solder Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Header - Male Pin - 6 Positions - 3 Rows - 0.250"(6.35mm) Pitch - Board to Cable/Wire - Locking Ramp - Board Guide - Solder Termination -Through Hole.
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Universal MATE-N-LOK Product Line
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
Search Keywords: 6419701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 641970-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641970-1 RoHS compliant?
Yes, 641970-1 is RoHS compliant.
What is the lead time for 641970-1?
The standard lead time for 641970-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,898
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.51
300
$1.42
500
$1.31
1,000
$1.25
2,500
$1.24
5,000
$1.22
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!