- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 641969-1
TE Connectivity / AMP Brand
641969-1
06P UMNL PIN HDR ASSY V2 NATL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P UMNL PIN HDR ASSY V2 NATL
Product Highlights:
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 6
Search Keywords: 6419691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641969-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 641969-1 RoHS compliant?
Yes, 641969-1 is RoHS compliant.
What is the lead time for 641969-1?
The standard lead time for 641969-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.419
100
$1.290
300
$1.091
500
$0.967
1,000
$0.899
2,500
$0.857
5,000
$0.840
7,500
$0.838
10,000 +
$0.826
Click for Quote
Log in
to unlock special pricing