- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 641968-3
641968-3
TE Connectivity / AMP Brand
The 641968-3 is a 4-position, UL94V-0 Universal MATE-N-LOK vertical pin header for wire-to-board power connections.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 641968-3 is a 4-position, UL94V-0 Universal MATE-N-LOK vertical pin header for wire-to-board power connections.
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 4
Search Keywords: 6419683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:641968-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.829
300
$0.816
500
$0.797
1,000
$0.780
2,500
$0.764
5,000
$0.755
7,500
$0.753
10,000 +
$0.735
Click for Quote
Log in
to unlock special pricing