Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

641968-1

04P UMNL PIN HDR ASSY POL 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL PIN HDR ASSY POL 94VO
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
Search Keywords: 6419681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    641968-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 641968-1 RoHS compliant?
Yes, 641968-1 is RoHS compliant.
What is the lead time for 641968-1?
The standard lead time for 641968-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 261
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.837
300
$0.816
500
$0.798
1,000
$0.771
2,500
$0.761
5,000
$0.759
7,500
$0.757
10,000 +
$0.755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!